Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.410 |
10+ | € 1.030 |
50+ | € 0.828 |
100+ | € 0.827 |
250+ | € 0.812 |
500+ | € 0.796 |
1000+ | € 0.781 |
2500+ | € 0.693 |
Product Information
Product Overview
The MC9S08PA4VTG is a 8-bit Microcontroller Unit. The 5V 8-bit MCU family gives designs more durability and reliability in harsh industrial and user interface environments, meeting appliance safety standard IEC60730. The S08P family is simple, yet powerful and offers exceptional EFT/ESD performance. This scalable and pin-compatible MCU family reuses existing S08 core, IP and tools for easy migration from existing 8-bit S08 products. The S08P MCUs also integrate key features, like touch sensing interface (TSI), EEPROM and a motor control flex timer to simplify design.
- Robust GPIO and high drive capability
- Supporting up to 40 interrupt/reset sources
- Supporting up to four-level nested interrupt
- Power-saving modes - One low-power stop mode, reduced power wait mode
- System protection- Low-voltage detection with reset or interrupt, selectable trip points
- Development support- Single-wire background debug interface
Applications
Consumer Electronics, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
S08 Family S08PA Series Microcontrollers
20MHz
16Pins
14I/O's
512Byte
12Bit
5.5V
105°C
S08
-
No SVHC (27-Jun-2024)
HCS08
4KB
TSSOP
UART
8Channels
2.7V
-40°C
Surface Mount
S08PA
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate