Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.670 |
10+ | € 10.790 |
25+ | € 10.070 |
50+ | € 9.680 |
100+ | € 9.280 |
Product Information
Product Overview
The MC9S08DZ60ACLC is a 8-bit Embedded CAN Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 60kB internal flash, 4kB internal RAM, an analog comparator, a can, 10-channel 12-bit A/D converter and 26 general-purpose I/O pins. This device also features peripherals like multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC).
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Two very low power stop modes
- Reduced power wait mode
- Very low power real time interrupt for use in run, wait and stop
- Loop-control Pierce oscillator (XOSC)
- Multi-purpose clock generator (MCG)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- Loss-of-lock protection
- MSCAN - CAN protocol version 2.0 A, B
- Two SCIs supporting LIN 2.0 protocol and SAE J2602 protocols
- 24 Interrupt pins with selectable polarity on each pin
- Hysteresis and configurable pull device on all input pins
- Configurable slew rate and drive strength on all output pins
- Single-wire background debug interface
- On-chip, in-circuit emulation (ICE) with real-time bus capture
Applications
Industrial, Embedded Design & Development
Technical Specifications
S08 Family S08D Series Microcontrollers
40MHz
32Pins
26I/O's
4KB
12Bit
5.5V
85°C
S08
-
No SVHC (27-Jun-2024)
HCS08
60KB
LQFP
CAN, I2C, SCI, SPI
10Channels
2.7V
-40°C
Surface Mount
S08DZ
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate