Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.850 |
10+ | € 8.500 |
25+ | € 7.370 |
50+ | € 7.360 |
100+ | € 7.350 |
250+ | € 7.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33FS8530A1ES
Order Code3407372
Technical Datasheet
Product Range-
Supply Voltage60V
IC Case / PackageHVQFN-EP
No. of Pins56Pins
No. of Step-Down DC - DC Converters4
Supply Voltage Min2.7V
No. of LDO Regulators2
No. of Regulated Outputs7
Supply Voltage Max60V
Protocol SupportedI2C, SPI
Supported StandardsISO 26262
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Digital IC CaseHVQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
IC Case / Package
HVQFN-EP
No. of Step-Down DC - DC Converters
4
No. of LDO Regulators
2
Supply Voltage Max
60V
Supported Standards
ISO 26262
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
HVQFN
Supply Voltage
60V
No. of Pins
56Pins
Supply Voltage Min
2.7V
No. of Regulated Outputs
7
Protocol Supported
I2C, SPI
Output Voltage
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability