Quantity | Price (ex VAT) |
---|---|
1000+ | € 5.100 |
Product Information
Product Overview
MC33889DPEGR2 is a system basis chip (SBC) with low speed fault tolerant CAN interface. It is an SBC having a fully protected, fixed 5.0V low drop-out regulator, with current limit, overtemperature prewarning and reset. An SBC device is a monolithic IC combining many functions repeatedly found in standard microcontroller-based systems, e.g., protection, diagnostics, communication, power, etc. An output drive with sense input is also provided to implement a second 5.0V regulator using an external PNP. It has normal, standby, stop and sleep modes, an internally switched high-side power supply output with two wake-up inputs, programmable timeout or window watchdog, interrupt, reset, SPI input control, and a low-speed fault tolerant CAN transceiver, compatible with CAN 2.0A and B protocols for module-to module communications. The combination is an economical solution for power management, high-speed communication, and control in MCU-based systems.
- Four operational modes, low standby current consumption in Stop and Sleep modes
- Built-in low speed 125kbps fault tolerant CAN physical interface
- External high voltage wake-up input, associated with HS1 VBAT switch
- 150mA o/p current capability for HS1 VBAT switch
- Nominal DC voltage range from 5.5 to 18V (TA = 25°C)
- Supply current in sleep mode 95μA typ (VDD1 & V2 off, VSUP ≤ 12V, oscillator running, TA = 25°C)
- Supply Fail Flag internal threshold range from 1.5 to 4.0V (TA = 25°C)
- Thermal shutdown range from 160 to 190°C (TA = 25°C)
- Reset duration range from 0.85 to 2.0ms (TA = 25°C)
- 28 SOICW package, temperature range from -40°C to 125°C
Technical Specifications
-
28Pins
27V
CAN 2.0 A/B
-40°C
-
WSOIC
5.5V
CAN
5V
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate