Print Page
Image is for illustrative purposes only. Please refer to product description.
1,064 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.810 |
10+ | € 8.620 |
25+ | € 7.450 |
50+ | € 7.270 |
100+ | € 7.080 |
250+ | € 6.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33887PFK
Order Code2890066
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs-
Output Current5A
Output Voltage30V
IC Case / PackageHQFN
No. of Pins32Pins
Supply Voltage Min5V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleHQFN
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
-
Output Voltage
30V
No. of Pins
32Pins
Supply Voltage Max
30V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
HQFN
Motor Type
Brushed DC
Output Current
5A
IC Case / Package
HQFN
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003