Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.400 |
10+ | € 5.550 |
25+ | € 5.300 |
50+ | € 4.950 |
100+ | € 4.600 |
250+ | € 4.510 |
Product Information
Product Overview
MC33742PEP is a system basis chip with enhanced high speed CAN transceiver. It is SPI-controlled System Basis Chips (SBCs), combining many frequently used functions, along with a CAN 2.0-compliant transceiver, used in many automotive electronic control units (ECUs). The 33742 SBC has a fully protected fixed 5.0 V low dropout internal regulator, with current limiting, overtemperature prewarning, and reset. A second 5.0 V regulator can be implemented using external pass PNP bipolar junction pass transistor, driven by the SBC’s external V2 sense input and V2 output drive pins. The SBC has four main operating modes: Normal, Standby, Stop, and Sleep mode. Additionally, there is an internally switched high side power supply output, four wake-up inputs pins, a programmable window watchdog, interrupt, reset, and a SPI module for communication and control.
- 1.0Mbps CAN transceiver bus interface with bus diagnostic capability
- SPI control at frequencies upto 4MHz
- Second 5V regulator capability using an external series pass transistor
- A high side switch output driver for controlling external circuitry
- 48 QFN package, temperature range from -40°C to 125°C
Technical Specifications
-
48Pins
18V
ISO 11898-2
-40°C
-
QFN-EP
5.5V
CAN
5V
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate