Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC13192FC
Order Code1296195
Technical Datasheet
Frequency Min2.405GHz
Frequency Max2.48GHz
RF / IF ModulationO-QPSK
Receiving Current42mA
Transmitting Current35mA
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min2V
Supply Voltage Max3.4V
Data Rate250Kbps
Output Power (dBm)0dBm
Sensitivity dBm-92dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
2.405GHz
RF / IF Modulation
O-QPSK
Transmitting Current
35mA
No. of Pins
32Pins
Supply Voltage Max
3.4V
Output Power (dBm)
0dBm
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.48GHz
Receiving Current
42mA
RF IC Case Style
QFN
Supply Voltage Min
2V
Data Rate
250Kbps
Sensitivity dBm
-92dBm
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002