Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 354.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 354.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMAC57D5-516DC
Order Code2581861
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMAC57D5-516
Silicon Family NameMAC57D5xx
For Use WithNXP MAC57D5MB Dev Boards
Kit ContentsEvaluation Board MAC57D5-516
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MAC57D5-516DC is a daughter card for HALO516BGA. It can plug into the MAC57D5-EVB motherboard.
- Connect to the EVB via high-density connectors
- MAC57D5xx: ultra-reliable multi-core Arm®-based MCU for clusters and display management
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
MAC57D5xx
Kit Contents
Evaluation Board MAC57D5-516
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
MAC57D5-516
For Use With
NXP MAC57D5MB Dev Boards
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1