Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoM68DEMO908GB60E
Order Code1579767
Technical Datasheet
Kit ContentsBoard
Product Overview
The M68DEMO908GB60E is an demonstration kit for MC9S08GB or GT Family applications. It is available complete with Metrowerks CodeWarrior development studio special edition for S08 to modify demo code or develop new code. The evaluation board allows for real time source level debugging of your code and programming of the device's flash memory all with no additional hardware.
- EVB with a 60K flash MC9S08GB60 MCU, dual DB9 RS232 serial ports, switches, LEDs
- Powered by two AA batteries (included) or optional external power supply
- Learn the S08 MCU family quickly with demo code including A/D, timer, PWM and keyboard interrupts
- develop new code for the GB60 using free CodeWarrior development suite for S08, special edition
- Program and debug code using free CodeWarrior development studio for S08, special edition
Applications
Consumer Electronics, Industrial, Security
Contents
Board, DB9 Serial Cable, Documentation (CD), Manual, and Batteries or Wall plug type power supply.
Warnings
ESD prevention measures should be used when handling this product. ESD damage is not a warranty repair item.
Technical Specifications
Kit Contents
Board
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.757499