Product Overview
The M53281KIT is a MCF53281 ColdFire embedded VoIP development kit, a compact, easy to integrate development system designed by NXP and other partners, Arcturus Networks, Inc. and Consilient Technologies Pvt Ltd. for enabling commercial VoIP functionality in embedded applications. The module is based on the 240MHz NXP ColdFire MCF53281 MPU and includes all required system memory and terminations to enable most applications without the need for external circuitry.
- M53281MOD module
- Video interface daughter card, audio headset, P&E BDM wiggler, power supply and GNU tools
- VoIP and management software
- Easy to integrate 50 pin header or edge connector socket
- Ethernet PHY and CAN transceiver
- Audio codec/amplifier
- 32MB SDRAM NAND 16MB NOR flash
- All licenses for VoIP and management software use
Applications
Communications & Networking, Automotive, Audio
Contents
M53281MOD module, Host board, Documentation, Video interface daughter card, Audio headset, P&E BDM wiggler, GNU tools, VoIP software, All licenses for kit use, Power supply, Out of the box VoIP demo.
Technical Specifications
NXP
MCF532x
0
0
32bit
ColdFire
0
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate