Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.100 |
10+ | € 1.090 |
50+ | € 1.080 |
100+ | € 1.070 |
250+ | € 1.060 |
500+ | € 1.050 |
1000+ | € 1.040 |
2500+ | € 1.030 |
Product Information
Product Overview
LPC824M201JHI33Y is an ARM Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 30MHz. The LPC82x support up to 32KB of flash memory and 8KB of SRAM. The peripheral complement of the LPC82x includes a CRC engine, four I²C-bus interfaces, up to three USARTs, up to two SPI interfaces, one multi-rate timer, self-wake-up timer, and state-configurable timer with PWM function (SCTimer/PWM), a DMA, one 12-bit ADC and one analogue comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, and up to 29 general-purpose I/O pins. Typical applications include sensor gateways, simple motor control, industrial, portables and wearables, gaming controllers, lighting, 8/16-bit applications, motor control, consumer, fire and security applications and climate control.
- ARM cortex-M0+ built-in nested vectored interrupt controller
- System tick timer, AHB multilayer matrix
- Serial Wire Debug (SWD) with four break points and two watch points
- ROM API support
- 12MHz internal RC oscillator trimmed to 1.5% accuracy
- Operating temperature range from -40°C to +105°C
- Single power supply (1.8V to 3.6V)
- Available in a 33 pin HVQFN package
Technical Specifications
LPC Family LPC82x Series Microcontrollers
32 bit
32KB
HVQFN
I2C, SPI, USART
12Channels
1.8V
-40°C
Surface Mount
LPC800
MSL 3 - 168 hours
ARM Cortex-M0+
30MHz
33Pins
29I/O's
8KB
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate