Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 327.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 327.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITPF8200FRDMEVM
Order Code3003154
Silicon ManufacturerNXP
Silicon Core NumberPF8200
Kit Application TypePower Management
Application Sub Typei.MX 8/8X and S32V Application Processors
Kit ContentsCustomer Eval Board PF8200, FRDM-KL25Z, 3' USB-Std A to USB-B-Mini/USB-Mini USB Cables, Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Evaluation board featuring the PF8200 power management IC. The kit integrates all hardware needed to fully evaluate the PMIC It integrates a communication bridge based on the FRDM-KL25Z freedom board to interface with the FlexGUI software interface to fully configure and control the PF8200 PMIC.
- USB to I2C communication via the FRDM-KL25Z interface
- 2.5V to 5.5V operating input voltage range
- Up to seven high efficiency buck converters
- RTC supply and coin cell charger, watchdog timer/monitor
- Selectable hardwire default PMIC configuration or OTP/TBB operation
- Fast mode I2C communication at 400KHz (high speed operation supported by PMIC)
- Advance system monitoring/diagnostic via PMIC and/or system AMUX
- On-board I/O regulator with 1.8V/3.3V selectable output voltage
- Four linear regulators with load switch options
Contents
Assembled and tested evaluation board and pre-programmed FRDM-KL25Z microcontroller board in an anti-static bag, 3ft USB-STD A to USB-B-mini cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Kit Contents
Customer Eval Board PF8200, FRDM-KL25Z, 3' USB-Std A to USB-B-Mini/USB-Mini USB Cables, Start Guide
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
PF8200
Application Sub Type
i.MX 8/8X and S32V Application Processors
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002