Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 644.470 |
Product Information
Product Overview
The KIT13892VLEVBEJ evaluation kit for MC13892, power management integrated circuit (PMIC). The MC13892 is a power management integrated circuit (PMIC) designed specifically for use with the NXP i.MX35 and i.MX51 families. It is also compatible with the i.MX27, i.MX31, and i.MX37 application processors targeting netbooks, eBooks, smart mobile devices, smart phones, personal media players, and portable navigation devices.
- Four layer board
- Low noise design
- Top and bottom Layer component placement
- Three 12 pin connectors for switchers, linear regulators, and NMOS power gate switches accessibility
- Scattered test points for different measurements
- I2C and SPI communication interface connectors
- Three RGB LEDs for colour mixing or general purpose signalling
- Two green LEDs for RESETB and RESETBMCU signalling
- Four wire resistive touch screen interface connector
- Battery holder for a CR2477 Li-Ion/Li-Pol coin cell
Applications
Consumer Electronics, Portable Devices
Contents
Assembled and tested evaluation board/module (1 or 2) in anti static bag, Misc Cables, Quick Start Guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
-
ARM9, ARM11, Cortex-A8
Eval Board MC13892, Misc Cable, Quick Start Guide
No SVHC (27-Jun-2024)
-
ARM
MC13892
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate