Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.270 |
10+ | € 2.570 |
25+ | € 2.370 |
50+ | € 2.170 |
100+ | € 2.010 |
250+ | € 1.850 |
500+ | € 1.690 |
1000+ | € 1.590 |
Product Information
Product Overview
FXLS8974CFR3 is a compact 3-axis MEMS accelerometer designed for use in a wide range of industrial and medical IOT applications that require ultra-low-power wake-up on motion. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases. A number of advanced, integrated digital features enable designers to reduce the overall system power consumption and simplify host data collection. The combination of sensor performance, system power-saving features, and extended over-temperature-range performance makes FXLS8974CF an ideal accelerometer for motion sensing in the IOT. Applications are medical- patient activity monitors, drug delivery, clinical care, smart inhalers, connected home, wearables.
- ±2/4/8/16g user-selectable, full-scale measurement ranges, 12bit acceleration data
- 8bit temperature sensor data, low noise of 230µg/√Hz in high performance mode
- Low-power capability: ≤1μA IDD for ODRs up to 6.25Hz, <4µA IDD for ODRs up to 50Hz
- Selectable ODRs up to 3200Hz, autonomous orientation detection function (portrait/landscape/up/down)
- Flexible performance mode allows for custom ODRs with programmable decimation and idle-time settings
- 144byte output data buffer (FIFO/LIFO) capable of storing up to 32 12bit X/Y/Z data triplets
- SDCD block for Freefall, low-g, inertial events
- Bidirectional self-test diagnostic: device motion or orientation does not impact the result
- AEC-Q100 qualified, extended temperature range from –40°C to +105°C
- 10-pin DFN package
Technical Specifications
Digital
X, Y, Z
DFN
DFN
1.71V
-40°C
AEC-Q100
AEC-Q100
± 2g, ± 4g, ± 8g, ± 16g
I2C, SPI
10Pins
0.98mg/LSB, 1.95mg/LSB, 3.91mg/LSB, 7.81mg/LSB, 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
3.6V
105°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate