Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBB207,215
Order Code2890017
Technical Datasheet
Capacitance26.3pF
Forward Current Max20mA
Reverse Voltage15V
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Capacitance
26.3pF
Reverse Voltage
15V
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
SVHC
To Be Advised
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
3 Pin
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003