Print Page
Product Information
Product Overview
The BB201,215 is a low-voltage variable capacitance Double Diode with a common cathode and fabricated in silicon planar technology. The double diode features excellent linearity and very low series resistance. The Varicap diode is principally used as voltage controlled variable capacitors. This small device play an important role in a host of RF applications from tuning, frequency multiplier and modulation, to couple elements in filters with controlled bandwidth, parametric amplification and switching in the VHF and microwave regions.
- Direct matching process
- High capacitance ratio
- Reliable volume supply
- Small tolerances
Applications
RF Communications, Consumer Electronics
Notes
IC marking codes: SCP (made in Hong Kong); SCW (made in China)
Technical Specifications
Capacitance
102pF
Reverse Voltage
15V
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
3 Pin
Product Range
BB201
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
Product traceability