Print Page
2,850 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.248 |
10+ | € 0.149 |
100+ | € 0.117 |
500+ | € 0.108 |
1000+ | € 0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBAP64-05W,135
Order Code2820264
Product RangeBAP64
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If-
Reverse Voltage100V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation240mW
Diode MountingSurface Mount
Product RangeBAP64
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Dual Common Cathode
Reverse Voltage
100V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
-
Diode Case Style
SOT-323
Diode Capacitance
0.35pF
Operating Temperature Max
150°C
Power Dissipation
240mW
Product Range
BAP64
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003