Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20809-532
Order Code1370399
Technical Datasheet
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial2.8"
External Width - Metric71.12mm
External Depth - Imperial6.57"
External Depth - Metric167mm
Product Range-
Technical Specifications
External Height - Imperial
5.25"
External Width - Imperial
2.8"
External Depth - Imperial
6.57"
Product Range
-
External Height - Metric
133.35mm
External Width - Metric
71.12mm
External Depth - Metric
167mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64