Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNTI
Manufacturer Part NoML1
Order Code3510748
Technical Datasheet
Sound Level Min-
Sound Level Max-
Accuracy dB-
Resolution (db)-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product Range-
Product Overview
Professional Analogue Audio Analyzer
- Level RMS, Relative or SPL (Sound Pressure Level)
- THD+N (Total Harmonic Distortion + Noise)
- vu-Indicator and PPM (Peak Program Meter)
- Frequency
- Polarity Test (in combination with NTI's Minirator MR1)
- Signal Balance Error
- Sweep recording with respect to frequency or time
- 1/3RD Octave Spectrum RMS or SPL
- Scope mode
Applications
Audio, Test & Measurement, Maintenance & Repair
Technical Specifications
Sound Level Min
-
Accuracy dB
-
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
-
Resolution (db)
-
Operating Temperature Max
45°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32