Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoSBR-03R
Order Code4723303
Product RangeCOMP-CARD Series
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 251.710 |
5+ | € 220.910 |
10+ | € 210.600 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 251.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoSBR-03R
Order Code4723303
Product RangeCOMP-CARD Series
Technical Datasheet
Power Rating125mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit5400
Product RangeCOMP-CARD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
5400-Pcs of 120 Values 10 Ohm to 1Mohm Thin Film Surface Mount Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
5400
SVHC
No SVHC (21-Jan-2025)
Power Rating
125mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25