Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No102250418
Order Code7014934
Product RangePNEUFIT 10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No102250418
Order Code7014934
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Pneumatic ConnectionG1/8
Bore Size4mm
External Diameter4mm
Operating Pressure Max18bar
Tubing Outer Diameter4mm
Thread Size1/8
Fitting MaterialBrass
Product RangePNEUFIT 10
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Bore Size
4mm
Operating Pressure Max
18bar
Thread Size
1/8
Product Range
PNEUFIT 10
Pneumatic Connection
G1/8
External Diameter
4mm
Tubing Outer Diameter
4mm
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01