Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No102250405
Order Code7014922
Product RangePNEUFIT 10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No102250405
Order Code7014922
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Pneumatic ConnectionM5
Bore Size4mm
External Diameter4mm
Operating Pressure Max18bar
Tubing Outer Diameter4mm
Fitting MaterialBrass
Thread Size - MetricM5 x 0.8
Product RangePNEUFIT 10
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Bore Size
4mm
Operating Pressure Max
18bar
Fitting Material
Brass
Product Range
PNEUFIT 10
Pneumatic Connection
M5
External Diameter
4mm
Tubing Outer Diameter
4mm
Thread Size - Metric
M5 x 0.8
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01