Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-CEAA-R7
Order Code4542768
Product RangenRF70 Series
Technical Datasheet
3,710 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.180 |
| 10+ | € 3.110 |
| 25+ | € 3.060 |
| 50+ | € 3.000 |
| 100+ | € 2.950 |
| 250+ | € 2.890 |
| 500+ | € 2.830 |
| 1000+ | € 2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-CEAA-R7
Order Code4542768
Product RangenRF70 Series
Technical Datasheet
Data Rate86Mbps
RF / IF ModulationCCK, DSSS
Frequency Min5.735GHz
Frequency Max5.895GHz
Receiving Current56mA
RF IC Case StyleWLCSP
No. of Pins81Pins
Supply Voltage Min2.9V
Supply Voltage Max4.5V
Transmitting Current262mA
Output Power (dBm)20dBm
Sensitivity dBm-98.6dBm
RF Transceiver ApplicationsHealth Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangenRF70 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Data Rate
86Mbps
Frequency Min
5.735GHz
Receiving Current
56mA
No. of Pins
81Pins
Supply Voltage Max
4.5V
Output Power (dBm)
20dBm
RF Transceiver Applications
Health Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
RF / IF Modulation
CCK, DSSS
Frequency Max
5.895GHz
RF IC Case Style
WLCSP
Supply Voltage Min
2.9V
Transmitting Current
262mA
Sensitivity dBm
-98.6dBm
Operating Temperature Min
-40°C
Product Range
nRF70 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045