Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24P-AA-00
Order Code3794013
Product Range04020VA Series
Technical Datasheet
255 In Stock
350 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.570 |
5+ | € 10.550 |
10+ | € 9.530 |
20+ | € 8.860 |
50+ | € 8.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24P-AA-00
Order Code3794013
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM11.3CFM
Noise Rating37dB
Power Rating2.4W
Rated Speed9500rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.32m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
9500rpm
Current Rating
100mA
Air Flow - m3/min
0.32m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
11.3CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04020VA Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04