Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRMS20-250-201-1
Order Code4537810
Product RangeRMS20 Series
Technical Datasheet
1 In Stock
30 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.800 |
5+ | € 42.750 |
10+ | € 40.100 |
20+ | € 37.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRMS20-250-201-1
Order Code4537810
Product RangeRMS20 Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeIncremental
Encoder Resolution250PPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputQuadrature
Encoder MountingPanel Mount
Product RangeRMS20 Series
Rotational Speed Max-
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length13.5mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP RatingIP40
TerminationWire Leaded
SVHCTo Be Advised
Product Overview
RMS20-250-201-1 is a manual setting type magnetic encoder.
- Lower consumption of electric power (15mA maximum) due to magnetic method
- Long life for 10^5 times continuous run due to contactless and magnetic method
- Square wave output (with amp.), smooth rotation for setting
- Cable wire output connection
- 250 (P/R) resolution
- 5VDC ±5% input voltage, IP40 protection grade
- 15mA maximum (no load) input current
- 5KHz maximum frequency response
- 1mA maximum output sink current
- Operating temperature range from -10°C to 60°C
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
250PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
RMS20 Series
Rotational Life Cycles
100000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5VDC
Operating Temperature Max
60°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Panel Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
13.5mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5