Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG16-060-AA-00
Order Code4537746
Product RangeHG16 Series
Technical Datasheet
50 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.310 |
5+ | € 25.650 |
10+ | € 21.250 |
20+ | € 20.830 |
50+ | € 20.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG16-060-AA-00
Order Code4537746
Product RangeHG16 Series
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC6V
Rotational Speed Max210rpm
Torque Max34.3mN-m
Power Rating-
Gear Ratio TO: 160
Motor Size16mm
External Length40mm
Product RangeHG16 Series
SVHCTo Be Advised
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
210rpm
Power Rating
-
Motor Size
16mm
Product Range
HG16 Series
Supply Voltage VDC
6V
Torque Max
34.3mN-m
Gear Ratio TO: 1
60
External Length
40mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8