Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2,760.000 |
Product Information
Product Overview
865685-01 is a CompactDAQ voltage measurement bundle with NI-9220, cDAQ-9171, and cRIO-9940. The cDAQ-V1102 bundle includes the NI-9220 C Series Voltage Input Module and the cDAQ-9171 CompactDAQ Chassis for voltage measurements. This bundle also includes the cRIO-9940 Back shell for strain relief and operator protection from high-voltage signals. The included NI-9220 features 16 channels and 16 simultaneous differential analogue inputs with 250 Vrms CAT II or 60 VDC CAT I isolation. Additionally, you can use the NI-9220 to generate 3.2 MB/s of data at the maximum sampling rate.
Contents
cDAQ-9171 CompactDAQ Chassis, NI-9220 C series voltage input module, cRIO-9940 back shell.
Technical Specifications
NI-9220 Voltage Module, cRIO-9940 Module Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
To Be Advised
cDAQ-V1102
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate