Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 62,900.000 |
Product Information
Product Overview
868001-03 is a USRP X410 LabVIEW bundle for 6G research standard - Chinese Language Controller. The USRP X410 is a high-performance, multi-channel software defined radio. The SDR is designed for frequencies from 1 MHz to 7.2GHz, tunable up to 8GHz and features a two-stage superheterodyne architecture with 4 independent TX and RX channels capable of 400 MHz of instantaneous bandwidth each. Digital interfaces for data offload and control include two QSFP28 interfaces capable of 100 GbE[1], a PCIe Gen3 x8 [3] interface, as well standard command, control, and debug interfaces: USB-C JTAG, USB-C console, Ethernet 10/100/1000. The USRP X410 is an all-in-one device built on the Xilinx Zynq Ultrascale+ ZU28DR RF System on Chip (RFSoC) with built-in digital up and down conversion and onboard Soft-Decision Forward Error Correction (SD-FEC) IP.
- High channel density, reliable and fault-tolerant deployment
- Stand-alone (embedded) or host-based (network streaming) operation
- Xilinx Zynq-Ultrascale+ ZU28DR RFSoC, 12bit ADC, 14bit DAC
- IQ sample clock rates up to 500MS/s, onboard SD-FEC, DDC, DUC
- Quad-core ARM Cortex-A53 up to 1.2GHz CPU, dual-core ARM Cortex-A5 MPCore up to 500MHz
- Two iPass+™ zHD® interfaces, RJ45, 10MHz clock reference, PPS time reference, trig in/out Interface
- Two FPGA programmable GPIO Interfaces (HDMI), watchdog timer
- USRP Hardware Driver™ (UHD) open-source software API version 4.1.0 or later
- RF Network on Chip (RFNoC™) FPGA development framework
- Xilinx Vivado® 2019.1 Design Suite (license not included)
Contents
2 x SMA to SMA coaxial cable assembly, 1 x PXIe-8394, x8, Gen 3 MXI-express daisy-chain interface, 1 x 4TB PXIe-8267 high-speed NVMe data, storage module 1 x Gen 3 x8, copper, 3 m MXI-Express cable, 1 x PXIe-1092, 9-slot 3U PXI Express chassis with timing and synchronization option, 1x Ettus USRP X410 (4 TX and 4 RX, 400MHz bandwidth, 1MHz to 7.2GHz SDR, GPSDO), 1 x PXIe-8881 Xeon 18-core controller, 1 xWindows 10 64-bit (Simplified Chinese).
Technical Specifications
Cable Assy x2, PXIe-8394, PXIe-8267, PXIe-1092, Ettus USRP X410, PXIe-8881, MXI-Express Cable
To Be Advised
USRP X410
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate