Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8,662.000 |
Product Information
Product Overview
866576-02C is a vehicle sound and vibration bundle that helps users to diagnose noise and vibration problem in vehicles. The vehicle sound and vibration bundle includes a CompactDAQ chassis with the NI-9860 C series vehicle multiprotocol interface module and the NI-9234 C series sound and vibration input module. This bundle provides hardware-selectable HS/FD CAN and/or LIN interface through the free NI-XNET driver that helps you measure a wide range of signals related to noise and vibration, including sound pressure level and acceleration. You also can identify potential problems like component failure or structural resonance. Additionally, you can perform high-speed manipulation of hundreds of frames and signals simultaneously with other data acquisitions in the same chassis. The Vehicle Sound and Vibration Bundle works with analysis software such as Sound and Vibration Assistant and DIAdem for order tracking, and frequency and time waveform analysis.
Technical Specifications
CompactDAQ Chassis, NI-9860 C Series Interface Mod, NI-9234 C Series Sound & Vibration Input Module
No SVHC (23-Jan-2024)
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate