Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 861.000 |
Product Information
Product Overview
865662-01 is a 1-slot, 4-channel, 14s/s aggregate, ±80mV CompactDAQ temperature measurement bundle. The cDAQ-T1100 bundle includes the cDAQ-9171 CompactDAQ Chassis and the NI-9210 C Series Temperature Input Module. This bundle provides a portable, USB-based sensor measurement system with the NI-9210, which is a high-density thermocouple input module that supports 4 channels, a 14 S/s aggregate sample rate, and a ±80 mV temperature range. Additionally, the bundle supports features such as anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements.
Contents
cDAQ-9171 CompactDAQ Chassis, NI-9210 C series temperature input module.
Technical Specifications
NI-9210 Thermocouple Module, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
To Be Advised
cDAQ-T1100
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate