Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,880.000 |
Product Information
Product Overview
sbRIO-9629 is an analogue and digital I/O, RMC, DisplayPort, Artix-7 200T FPGA, CompactRIO single-board controller. It is an embedded controller that integrates a real-time processor running NI Linux real-time, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9629 includes a RIO Mezzanine Card (RMC) connector, providing direct access to the processor and digital I/O FPGA lines. This controller features two TSN-enabled Gigabit Ethernet connectors, a CAN port, a USB port, one RS-485 serial, and one SDHC port. The sbRIO-9629 has sixteen 16-bit analogue inputs, four 16-bit analogue outputs, 96 3.3V DIO lines, and four 5V-tolerant DIO lines.
- Intel E3845 1.91GHz quad-core processor
- 2GB RAM (DDR3L), 4GB disk (eMMC)
- 2x IEEE 802.1AS-2011IEEE 1588-2008 (default end-to-end profile) Ethernet
- 1x CAN FD CAN port, 2x RS-232 port
- Local ambient temperature range from -40°C to 85°C
- Safety standards are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- USB 2.0 device, 1x USB 3.1 Gen1 Host USB Type-C port
- 2x USB 2.0 host USB Type-A port, microSDHC SD port
- 16 SE/8 differential, 233kS/s, 16-bit, ±10V to ±1V, 4x AO 100kS/s/ch, 16-bit, ±10V analogue I/O
- 4x DIO digital I/O (5V tolerant)
Warnings
Optional input power from RMC (9V to 30V), output power to RMC (3.3V and 5V, FPGA VIO).
Technical Specifications
Intel Atom E3845
4 Core
4GB
-40°C to +85°C
CAN, Ethernet, RS-232, SATA, USB
NI CompactRIO Systems
To Be Advised
1.91GHz
2GB
-
NI CompactRIO Chassis
Linux
sbRIO-9629
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate