Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,820.000 |
Product Information
Product Overview
The PXIe-4463 offers high dynamic range and THD+N for audio, acoustic, and vibration applications. It provides the high precision and dynamic range necessary for the most stringent audio generation requirements in a modular form factor. The PXIe-4463 contains two 24-bit digital-to-analogue converters to allow for fully differential simultaneous generation. Complete with three gain ranges, the PXIe-4463 can generate current with programmable, per channel output configurations. The two timing engines allow you to perform multisample-rate applications on a single module and independently start and stop channels on a single module.
Technical Specifications
PXI Sound and Vibration Module
24bit
DC
-
NI PXI Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (21-Jan-2025)
51.2kSPS
PXIe
3.4Hz
2Channels
PXIe-4463
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate