Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782889-01
Order Code3622334
Product RangePCIe-8242
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782889-01
Order Code3622334
Product RangePCIe-8242
Technical Datasheet
Product TypeFrame Grabber Device
Bus Connector TypePCI Express
No. of Cameras Supported2 Camera
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePCIe-8242
Product Overview
The PCIe-8242 is a USB 3.0 interface device designed for use with USB3 Vision cameras. USB 3.0 is ideal for high-data-rate machine vision applications. USB3 Vision cameras also offer plug-and-play functionality and ease of use through a standardized catalogue of functions.
Technical Specifications
Product Type
Frame Grabber Device
No. of Cameras Supported
2 Camera
For Use With
NI Machine Vision Products
SVHC
No SVHC (08-Jul-2021)
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PCIe-8242
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4