10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,368.000 |
Product Information
Product Overview
782257-01 is a USB-6363 32AI, (16-bit, 2MS/s), 48 DIO USB multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6363 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Number of analogue output channels are 4
- Number of bidirectional digital channels are 48
- Number of counters/timers are 4
- Analog input absolute accuracy is 1660μV
- Analog input FIFO buffer size is 2047 samples
- Operating temperature range from 0°C to 45°C
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Board only.
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 100mV to ± 10V
NI DAQ Devices
To Be Advised
2MSPS
32Channels
48I/O's
0°C to +45°C
USB-6363
Technical Docs (3)
Alternatives for 782257-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate