Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781580-01
Order Code3622029
Product RangesbRIO-9236
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,870.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,870.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781580-01
Order Code3622029
Product RangesbRIO-9236
Technical Datasheet
Product TypeC Series Strain / Bridge Input Module
Sampling Rate10kSPS
Resolution (Bits)24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactRIO Systems
Product RangesbRIO-9236
SVHCTo Be Advised
Product Overview
The sbRIO-9236 measures dynamic strain on all channels simultaneously, allowing for synchronized, high-speed measurements. This capability is important for applications, such as impact tests, that require comparison across many channels at a particular instant in time. The sbRIO-9236 includes built-in voltage excitation for quarter-bridge sensors. It also has 60 VDC isolation and 1,000 Vrms transient isolation, providing high-common-mode noise rejection and increased safety. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series Strain / Bridge Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
10kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
sbRIO-9236
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09