Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780979-01
Order Code3621811
Product RangesbRIO-9208
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,100.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780979-01
Order Code3621811
Product RangesbRIO-9208
Technical Datasheet
Product TypeC Series Current Input Module
Sampling Rate500SPS
Resolution (Bits)24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9208
SVHCTo Be Advised
Product Overview
The sbRIO-9208 is designed with industrial systems in mind. It includes a high-resolution mode with 50/60 Hz rejection to remove low frequency noise. It has high-channel density to reduce the number of modules needed, which leaves slots open for other measurement types or for reducing the overall per channel cost of the system. The sbRIO-9208 uses a standard D-SUB connection for use with cables and connector blocks. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series Current Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
Product Range
sbRIO-9208
Sampling Rate
500SPS
No. of Input Channels
16Channels
No. of I/O's
-
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1