Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780536-01
Order Code3620403
Product RangePXIe-6124
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8,127.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8,127.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780536-01
Order Code3620403
Product RangePXIe-6124
Technical Datasheet
Product TypeMultifunction I/O Module
Sampling Rate4MSPS
Resolution (Bits)16bit
No. of Input Channels4Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range± 1V to ± 10V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-6124
SVHCTo Be Advised
Product Overview
The PXIe-6124 is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, two 32-bit counters, and analogue and digital triggering. The PXIe-6124 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Product Type
Multifunction I/O Module
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 1V to ± 10V
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
4MSPS
No. of Input Channels
4Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-6124
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58