Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780493-01
Order Code3621720
Product RangeNI-9213
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780493-01
Order Code3621720
Product RangeNI-9213
Technical Datasheet
Product TypeC Series Temperature Input Module
Sampling Rate75SPS
Resolution (Bits)24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 78.125mV
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9213
SVHCTo Be Advised
Product Overview
780493-01 is a NI-9213 C-series temperature input module. It is a high-density thermocouple input module that is designed for higher channel count systems. With this module, you can add thermocouples to mixed-signal test systems without taking up too many slots. The NI-9213 includes anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements. The NI-9213 features NIST-traceable calibration and a channel-to-earth ground double isolation barrier for safety, noise immunity, and high common-mode voltage range.
- 16 maximum number of differential analogue input channels, enclosed
- Analog input isolation is 250Vrms Ch-earth ground isolation
- Example of measurement accuracy is 0.77°C
- 75 S/s maximum sample rate
- Spring terminal front connection
- 24-bits ADC resolution, scanned sampling mode
- Voltage measurement range is ±78.125mV
- IP40 ingress protection
- Operating temperature range from -40°C to 70°C
Technical Specifications
Product Type
C Series Temperature Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
± 78.125mV
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
75SPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9213
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22