Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780469-03
Order Code3621719
Product RangeUSB-5133
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780469-03
Order Code3621719
Product RangeUSB-5133
Technical Datasheet
Product RangeUSB-5133
Scope Channels2 Channel
Bandwidth50MHz
Sampling Rate100MSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsUSB-5133 Oscilloscope Device
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
The USB-5133 low-cost oscilloscope device has two channels that sample up to 100 MS/s with flexible settings for coupling, impedance, voltage range, and filtering. Oscilloscope devices also feature a number of triggering modes and an instrument driver that includes data streaming and analysis functions. This device is ideal for portable and benchtop applications with fast signals that require flexible measurement configurations and up to 50 MHz of analogue bandwidth.
Technical Specifications
Product Range
USB-5133
Bandwidth
50MHz
Display Memory Depth
-
Kit Contents
USB-5133 Oscilloscope Device
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
100MSPS
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23