Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780109-02
Order Code3620377
Product RangePXIe-5442
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780109-02
Order Code3620377
Product RangePXIe-5442
Technical Datasheet
Signal Generator TypePXI Waveform Generator
No. of Channels1 Channel
Product RangePXIe-5442
Bandwidth43MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
The PXIe-5442 is a 43 MHz arbitrary waveform generator capable of generating user-defined, arbitrary waveforms, standard functions including sine, square, triangle, and ramp, as well as signals that require on-board signal processing. Some of these signal processing operations include FIR and CIC interpolation filters, digtal prefilter gain, numerically-controlled oscillator, and I/Q mixing for quadrature digital upcoversion. The PXIe-5442 also features advanced synchronisation and data streaming capabilities.
Technical Specifications
Signal Generator Type
PXI Waveform Generator
Product Range
PXIe-5442
Signal Generator Modulation
-
Plug Type
-
No. of Channels
1 Channel
Bandwidth
43MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58