Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779685-01
Order Code3620830
Product RangePXI-5105
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779685-01
Order Code3620830
Product RangePXI-5105
Technical Datasheet
Product RangePXI-5105
Scope Channels8 Channel
Bandwidth60MHz
Sampling Rate60MSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsPXI-5105 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-5105 high-density PXI oscilloscope device has eight simultaneously-sampled channels with flexible settings for coupling, impedance, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with many channels that require up to 60 MS/s or 60 MHz of analogue bandwidth. The PXI-5105 also features PXI synchronisation and data streaming capabilities.
Technical Specifications
Product Range
PXI-5105
Bandwidth
60MHz
Display Memory Depth
-
Kit Contents
PXI-5105 PXI Oscilloscope
Plug Type
-
Scope Channels
8 Channel
Sampling Rate
60MSPS
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04