Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779129-01
Order Code3621382
Product RangePXI-6133
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779129-01
Order Code3621382
Product RangePXI-6133
Technical Datasheet
Product TypeMultifunction I/O Module
Sampling Rate2.5MSPS
Resolution (Bits)14bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's8I/O's
Supply Voltage Range± 1.25V to ± 10V
Operating Temperature Range0°C to +50°C
For Use WithNI PXI Controllers
Product RangePXI-6133
SVHCTo Be Advised
Product Overview
The PXI-6133 is a simultaneous-sampling, multifunction data acquisition device. It offers analogue input, digital I/O, two 24-bit counters, and digital triggering. The PXI-6133 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics.
Technical Specifications
Product Type
Multifunction I/O Module
Resolution (Bits)
14bit
No. of Output Channels
-
Supply Voltage Range
± 1.25V to ± 10V
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
2.5MSPS
No. of Input Channels
8Channels
No. of I/O's
8I/O's
Operating Temperature Range
0°C to +50°C
Product Range
PXI-6133
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6