Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778984-01
Order Code3620331
Product RangePXI-8431/2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778984-01
Order Code3620331
Product RangePXI-8431/2
Technical Datasheet
Product TypePXI Serial Interface Module
No. of Ports2 Port
Data Rate3Mbps
Bus Connector TypePXI Hybrid
Supported OSReal-Time OS, Windows
For Use WithPXI Systems
Product RangePXI-8431/2
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-8431/2 is a high-performance interface for high-speed communication with RS485 and RS422 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support. You can also select between 4- and 2-wire transceiver modes for full- and half-duplex communication. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
Technical Specifications
Product Type
PXI Serial Interface Module
Data Rate
3Mbps
Supported OS
Real-Time OS, Windows
Product Range
PXI-8431/2
No. of Ports
2 Port
Bus Connector Type
PXI Hybrid
For Use With
PXI Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37