Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778756-04
Order Code3620805
Product RangePXI-5122
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778756-04
Order Code3620805
Product RangePXI-5122
Technical Datasheet
Product RangePXI-5122
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate100MSPS
Display Memory Depth-
Calculated Rise Time3.5ns
Kit ContentsPXI-5122 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
Product Overview
The PXI-5122 high-resolution PXI oscilloscope has two channels with flexible settings for coupling, impedance, voltage range, and filtering. PXI Oscilloscopes also feature a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for both time-domain and frequency-domain applications that require high-resolution, low-noise measurements with up to 100 MS/s and 100 MHz of analogue bandwidth. The PXI-5122 also features PXI synchronisation and data streaming capabilities.
Technical Specifications
Product Range
PXI-5122
Bandwidth
100MHz
Display Memory Depth
-
Kit Contents
PXI-5122 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
100MSPS
Calculated Rise Time
3.5ns
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03