Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPZU12B2A-QX
Order Code4126441
Product RangePZUxBA-Q Series
Technical Datasheet
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPZU12B2A-QX
Order Code4126441
Product RangePZUxBA-Q Series
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation320mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePZUxBA-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
PZUxBA-Q Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
320mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability