Print Page
Image is for illustrative purposes only. Please refer to product description.
12,641 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.510 |
10+ | € 1.340 |
100+ | € 0.894 |
500+ | € 0.752 |
1000+ | € 0.751 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN0R9-25YLC,115
Order Code1895396
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id100A
Drain Source On State Resistance750µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.41V
Power Dissipation137W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (21-Jan-2025)
Product Overview
The PSMN0R9-25YLC is a 25V logic level N-channel Enhancement Mode MOSFET using NextPower technology. Optimised for 4.5V gate drive utilising NextPower Superjunction technology. This device is designed for power OR-ing, server power supplies and sync rectifier applications.
- Ultra low QG, QGD and QOSS for high system efficiencies at low and high loads
- Ultra low RDS (ON) and low parasitic inductance
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
137W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
750µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.41V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PSMN0R9-25YLC,115
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
Product traceability