Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDPB28UN
Order Code2191804
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel5.8A
Continuous Drain Current Id P Channel5.8A
Drain Source On State Resistance N Channel0.03ohm
Drain Source On State Resistance P Channel0.03ohm
Transistor Case StyleSOT-1118
No. of Pins8Pins
Power Dissipation N Channel510mW
Power Dissipation P Channel510mW
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The PMDPB28UN is a dual N-channel enhancement-mode FET in a small and leadless ultra thin surface-mount plastic package using Trench MOSFET technology. It is suitable for DC-to-DC converters and small brushless DC motor drive applications.
- Very fast switching characteristics
- Exposed drain pad for excellent thermal conduction
Applications
Industrial, Power Management, Motor Drive & Control, Portable Devices
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
5.8A
Drain Source On State Resistance P Channel
0.03ohm
No. of Pins
8Pins
Power Dissipation P Channel
510mW
Product Range
-
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
5.8A
Drain Source On State Resistance N Channel
0.03ohm
Transistor Case Style
SOT-1118
Power Dissipation N Channel
510mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007