Print Page
Image is for illustrative purposes only. Please refer to product description.
3,188 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.107 |
50+ | € 0.0587 |
100+ | € 0.0371 |
500+ | € 0.0273 |
1500+ | € 0.0235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT3906,215
Order Code1626501
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation250mW
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PMBT3906,215 is a PNP switching transistor in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. It is ideal for general amplification and switching.
- Collector-base cut-off current is -50nA max at VCB=-30V; IE =0A, Tamb=25°C
- DC current gain is 60 min at VCE=-1V, IC=-0.1mA, Tamb=25°C
- Collector-emitter saturation voltage is -250mV max at IC=-10mA; IB=-1mA, Tamb=25°C
- Delay time is 35ns max at ICon=-10mA, Tamb=25°C
- Rise time is 35ns max at IBon=-1mA, Tamb=25°C
- Transition frequency is 250MHz min at VCE=-20V;IC=-10mA;, f=100MHz, Tamb=25°C
- Collector capacitance is 4.5pF max at VCB=-5V; IE=ie=0A;f=1MHz, Tamb=25°C
- Emitter capacitance is 10pF max at VEB=-500mV;IC=ic=0A; f=1MHz, Tamb=25°C
- Noise figure is 4dB max at IC=-100μA;VCE=-5V; RS =1kohm;f=10Hz to 15.7kHz, Tamb=25°C
- Ambient temperature range from -65 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
200mA
Transistor Case Style
TO-236AB
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PMBT3906,215
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008