Print Page
Image is for illustrative purposes only. Please refer to product description.
1,030 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.200 |
10+ | € 0.133 |
100+ | € 0.101 |
500+ | € 0.0877 |
1000+ | € 0.0839 |
5000+ | € 0.0801 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCR402U
Order Code2396730
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min-
Input Voltage Max40V
Output Voltage Max38V
Output Current Max20mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current
Driver Case StyleTSOP
No. of Outputs1Outputs
Switching Frequency-
Product Overview
The NCR402U is a 20mA LED Driver consisting of resistor-equipped PNP transistor with two diodes. It features stabilized output current adjustable up to 65mA when an external resistor is used.
- High current accuracy at supply voltage variation
- Reduces component count and board space
- 1.4V Low voltage overhead
- 750mW High power dissipation
Applications
Industrial, Automotive, LED Lighting
Technical Specifications
Topology
Constant Current
Input Voltage Min
-
Output Voltage Max
38V
Switching Frequency Typ
-
IC Case / Package
TSOP
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
TSOP
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
20mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability