Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoMM3Z10VT1GX
Order Code3784053
Product RangeMM3Z Series
Technical Datasheet
269 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.232 |
| 10+ | € 0.139 |
| 100+ | € 0.0892 |
| 500+ | € 0.0621 |
| 1000+ | € 0.0491 |
| 5000+ | € 0.0401 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMM3Z10VT1GX
Order Code3784053
Product RangeMM3Z Series
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation300mW
Diode Case StyleSC-76
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3Z Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SC-76
Operating Temperature Max
150°C
Product Range
MM3Z Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability